TE Connectivity NEOHM SMA-Q 866 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT866R
- RS Stock No.:
- 590-103
- Mfr. Part No.:
- SMA-Q0207BTCT866R
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
PHP89,678.00
(exc. VAT)
PHP100,440.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP44.839 | PHP89,678.00 |
*price indicative
- RS Stock No.:
- 590-103
- Mfr. Part No.:
- SMA-Q0207BTCT866R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 866Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision MELF | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 1mm | |
| Standards/Approvals | IEC 60115-1, RoHS, UL-94 V-0/V-1 | |
| Height | 17mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 866Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision MELF | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 1mm | ||
Standards/Approvals IEC 60115-1, RoHS, UL-94 V-0/V-1 | ||
Height 17mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor from the AEC-Q200 qualified, delivers exceptional performance in demanding applications. Designed with an SMD-enabled structure, it offers a tight tolerance and low temperature coefficient, making it suitable for automotive, industrial, telecommunication, and medical equipment. The advanced coating significantly enhances protection against humidity and ensures compliance with RoHS directives. Its robust design underscores reliability, aimed at high-performance environments requiring precision and stability.
Designed for industrial grade applications
Offers extreme stability under varying conditions
Provides excellent moisture resistance
Features a compact form factor for SMD designs
Robust enough for high power applications
Ideal for critical electronic circuits in automotive sectors
Related links
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT866K
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX866K
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX866R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
