TE Connectivity NEOHM SMA-Q 187 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX187K

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP11,553.00

(exc. VAT)

PHP12,939.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP3.851PHP11,553.00
15000 +PHP3.774PHP11,322.00

*price indicative

RS Stock No.:
590-076
Mfr. Part No.:
SMA-Q0204FTDX187K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

187kΩ

Product Type

Surface Mount Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS

Length

3.5mm

Width

1.4mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor from TE Connectivity is engineered to meet the demands of modern electronics, offering exceptional stability and reliability. This series features a unique SMD-enabled structure, ensuring compatibility with various applications in automotive, industrial, and medical equipment sectors. Its robust construction is enhanced with a high-performance coating that provides superior humidity resistance, making it suitable for challenging environments. Additionally, the lead-free and RoHS compliant specifications ensure that it meets stringent environmental standards. With tight tolerances and an ultra-low temperature coefficient of resistance, this resistor guarantees precise performance across a broad spectrum of operating conditions, making it an ideal choice for precision applications. Optimize your designs with a component that harmonizes seamlessly with cutting-edge technology.

AEC Q200 qualified for increased reliability in automotive applications

Low temperature coefficient minimizes resistance changes over temperature variations

Moisture sensitivity level MSL1 ensures safe handling and storage

Thin film technology offers enhanced accuracy and stability

Optimised for both standard and high power operation modes

SMD structure facilitates efficient assembly and reduced PCB space consumption

High power rating enables use in demanding applications without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy