TE Connectivity NEOHM SMA-Q 162 kΩ, 0204 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX162K
- RS Stock No.:
- 590-073
- Mfr. Part No.:
- SMA-Q0204FTDX162K
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 3000 units)*
PHP5,505.00
(exc. VAT)
PHP6,165.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from August 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | PHP1.835 | PHP5,505.00 |
| 15000 + | PHP1.798 | PHP5,394.00 |
*price indicative
- RS Stock No.:
- 590-073
- Mfr. Part No.:
- SMA-Q0204FTDX162K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 162kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 162kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1 | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers outstanding performance in a compact SMD-enabled structure. Built to meet demanding AEC-Q200 qualification, this resistor provides exceptional stability and accuracy for automotive and industrial applications. Its design boasts a low temperature coefficient, ensuring reliability in various environmental conditions. With humidity-resistant coating and RoHS compliance, this lead-free resistor caters to modern manufacturing standards. The It is engineered for high power ratings and features a robust construction that safeguards against ESD, making it ideal for sensitive applications. This remarkable component will enhance your circuitry with its precision and durability, setting a new standard in resistance technology.
Utilises advanced thin film technology for precision
AEC Q200 qualified for dependable automotive applications
Tight tolerance enhances accuracy across various uses
Low TCR guarantees minimal resistance change over temperature
Designed to withstand harsh industrial environments
Provides high power ratings suitable for demanding tasks
Features an SMD enabled structure for easier integration
Lead free construction complies with environmental standards
Excellently protects against moisture with improved coating
Moisture sensitivity level rated at MSL1 for handling ease
Related links
- TE Connectivity NEOHM SMA-Q 162 Ω, 0204 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX162R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0204 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX162R
- TE Connectivity NEOHM SMA-Q 162 kΩ, 0204 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX162K
- TE Connectivity NEOHM SMA-Q 154 kΩ, 0204 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX154K
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K74
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0204 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866K
- TE Connectivity NEOHM SMA-Q 127 Ω, 0204 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX127R
- TE Connectivity NEOHM SMA-Q 0 Ω, 0204 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.4 W - SMA-Q0204XZR
