TE Connectivity 4275X 500 kΩ Flame Proof Resistor 10 % 0.5 W - 1-1623902-3
- RS Stock No.:
- 508-446
- Mfr. Part No.:
- 1-1623902-3
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 box of 400 units)*
PHP19,303.60
(exc. VAT)
PHP21,620.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 400 - 1600 | PHP48.259 | PHP19,303.60 | - |
| 2000 + | PHP47.294 | PHP18,917.60 | 1% |
*price indicative
- RS Stock No.:
- 508-446
- Mfr. Part No.:
- 1-1623902-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 500kΩ | |
| Product Type | Resistor | |
| Technology | Flame Proof | |
| Tolerance | 10 % | |
| Power Rating | 0.5W | |
| Automotive Standard | No | |
| Series | 4275X | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 500kΩ | ||
Product Type Resistor | ||
Technology Flame Proof | ||
Tolerance 10 % | ||
Power Rating 0.5W | ||
Automotive Standard No | ||
Series 4275X | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4275X 500K is a high-quality passive component designed to meet the rigorous demands of modern electronic applications. This component ensures reliability and performance, making it an ideal choice for various usage scenarios. With a commitment to compliance and environmental sustainability, it adheres to key directives, ensuring it meets international standards for hazardous materials. Its exceptional solder process capability, enabling wave soldering up to 265°C, further underscores its suitability for high-performance manufacturing. Whether used in consumer electronics, automotive applications, or industrial equipment, this component combines innovation with dependability, making it a vital addition to any electronic assembly.
Supports wave soldering operations for efficient assembly
Offers compliance with EU directives, ensuring safe usage
Designed to withstand high temperatures during soldering
Suitable for a variety of applications, enhancing versatility
Provides excellent performance characteristics in passive networks
Contributes to environmentally conscious designs through compliance
Supports robust supply chains for consistent availability
Related links
- Isabellenhutte 1 mΩ Aluminium Precision Resistor 10 W 0.5 % PBV-R001-F1-0.5
- Isabellenhutte 200 mΩ Aluminium Precision Resistor 10 W 0.5 % PBV-R200-F1-0.5
- Isabellenhutte 1 Ω Aluminium Precision Resistor 10 W 0.5 % PBV-1R00-F1-0.5
- Yageo 10 Ω Metal Film Metal Film Fixed Resistor 0.5 W 1 % MFR50SFTE52-10R
- TE Connectivity 10 Ω Carbon Film Resistor 0.5 W 5 % CFR50J10R
- TE Connectivity 10 kΩ Ceramic, Carbon Film Resistor 0.5 W 5 % 1623932-8
- Isabellenhutte 10 mΩ Aluminium Precision Resistor 10 W 0.5 % PBV-R010-F1-0.5
- Isabellenhutte 22 mΩ Aluminium Precision Resistor 10 W 0.5 % PBV-R022-F1-0.5
