TE Connectivity TLM 0.03 Ω, 2512 Metal Foil Surface Mount Fixed Resistor 1 % Surface 2 W - TLMQ3ADR030FTE

Subtotal (1 reel of 4000 units)*

PHP66,204.00

(exc. VAT)

PHP74,148.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
4000 +PHP16.551PHP66,204.00

*price indicative

RS Stock No.:
477-880
Mfr. Part No.:
TLMQ3ADR030FTE
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

0.03Ω

Technology

Metal Foil

Resistor Type

Current

Package/Case

2512

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

2W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

TLM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Height

0.62mm

Standards/Approvals

AEC-Q200, RoHS, UL-94 V-0/V-1

Width

3.2 mm

Length

6.4mm

COO (Country of Origin):
TW
The TE Connectivity Low ohmic metal chip resistor TLM series is designed for current sense circuits in power electronic systems and now features a more advanced primary overcoat on both its top and bottom sides, enhancing reliability, accuracy and durability. Supplied as standard on tape and reel for automatic insertion processes, it is ideal for use in power management applications, switching power supplies, over current protection in audio devices, voltage regulation modules (VRM), DC-DC converters, battery packs, chargers and adaptors.

Low resistance resistor for current detection

Small size to power ratio

Metal foil construction ensures high reliability and performance with very low and stable TCR

Designed for current sense circuits in power electronic systems

Pb Free to meet RoHS Requirements

High Power Series AEC Q200 Compliant

Moisture Sensitivity Level MSL1

Related links