Vishay IGBR 5 Ω, 0202 Thin Film Surface Mount Fixed Resistor 5 % Surface 4 W - IGBRC5000CJJNCT5
- RS Stock No.:
- 475-528
- Mfr. Part No.:
- IGBRC5000CJJNCT5
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 475-528
- Mfr. Part No.:
- IGBRC5000CJJNCT5
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 5Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0202 | |
| Packaging | Commercial Tape | |
| Tolerance | 5 % | |
| Power Rating | 4W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±500 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 1 | |
| Series | IGBR | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | Method 106, Method 107 F, Method 2032, MIL-STD-202, MIL-STD-883 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 5Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0202 | ||
Packaging Commercial Tape | ||
Tolerance 5 % | ||
Power Rating 4W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient ±500 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 1 | ||
Series IGBR | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals Method 106, Method 107 F, Method 2032, MIL-STD-202, MIL-STD-883 | ||
- COO (Country of Origin):
- US
The Vishay Thin Film High Power Back-Contact Resistor utilizes the excellent thermal properties of silicon to allow ultra high power rating with miniature case size for hybrid assemblies. They requires only one wire bond thus saving hybrid space. They are manufactured using Electro-Films (EFI) sophisticated thin film equipment and manufacturing technology.
Noise reduction or elimination
Wire bondable
RoHS compliant
High power rating
Halogen and Pb free
Moisture resistant
Related links
- Vishay IGBR 5 Ω, 0202 Thin Film Surface Mount Fixed Resistor 5 % Surface 4 W - IGBRC5000CJJNCT5
- Vishay IGBR 10 Ω, 0404 Thin Film Surface Mount Fixed Resistor 5 % 4 W - IGBRD1000BJONCT5
- Vishay IGBR 3 Ω, 0606 Thin Film Surface Mount Fixed Resistor 5 % Wire 4 W - IGBRC3000CJJNCT5
- Vishay IGBR 1.8 Ω, 808 Thin Film Surface Mount Fixed Resistor 10 % Wire 4 W - IGBRD1800CKANCT5
- Vishay AC 1 kΩ, AC Wirewound Resistor ±5 % Surface 4 W - AC04000001001JAC00
- TE Connectivity CGS 3540 4.7 Ω, 2817 Metal Film Resistor 5 % Surface Mount 4 W - 7-2176401-9
- Vishay 100 Ω, 2010 Thick Film Surface Mount Fixed Resistor 5 % Surface 1 W - CRCW2010100RJNEFHP
- Panasonic ERJ PA2 47 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J473X