KOA RK73B 180 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.13 W - RK73B1JTTD181J

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP52.40

(exc. VAT)

PHP58.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20,400 unit(s) shipping from October 26, 2026
  • Plus 1,900 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
100 - 100PHP0.524PHP52.40
200 +PHP0.508PHP50.80

*price indicative

Packaging Options:
RS Stock No.:
431-401
Mfr. Part No.:
RK73B1JTTD181J
Manufacturer:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Product Type

Surface Mount Resistor

Resistance

180Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±5 %

Packaging

4 mm Pitch Punch Paper

Voltage

75V

Power Rating

0.13W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

RK73B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

450μm

Standards/Approvals

RoHS

Termination Style

Solder

Width

800μm

Length

1.6mm

COO (Country of Origin):
JP

Chip Resistor, RK73B Series (1608 size, 5%)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy