TE Connectivity Holsworthy RN73 2 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % 0.1 W - 1676282-3
- RS Stock No.:
- 305-063
- Mfr. Part No.:
- 1676282-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
PHP124,220.00
(exc. VAT)
PHP139,125.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 + | PHP24.844 | PHP124,220.00 |
*price indicative
- RS Stock No.:
- 305-063
- Mfr. Part No.:
- 1676282-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Holsworthy RN73 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Holsworthy RN73 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface Mount Precision Resistor is a thin-film resistor in an 0805 package, designed for high-accuracy applications. It has a power rating of 0.1 W, with a tolerance of ±0.1% and a temperature coefficient of ±10 ppm/°C. Featuring two solderable terminations, this resistor stands at a height of 0.55 mm [.022 in]. It is Ideal for applications requiring precise resistance values and minimal temperature-induced variation.
100 V operating voltage
Solder mounted
2K ohms
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity Holsworthy RN73 2 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % 0.1 W - 1676282-3
- TE Connectivity Holsworthy RN73 76.8 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.06 W - 5-1879125-3
- TE Connectivity Holsworthy RN73 464 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1676970-7
- TE Connectivity Holsworthy RN73 7.15 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879135-6
- TE Connectivity Holsworthy RN73 24.3 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 6-1614351-2
- TE Connectivity Holsworthy RN73 6.65 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879135-3
- TE Connectivity Holsworthy RN73 182 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 6-1879126-2
- TE Connectivity Holsworthy RN73 205 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface 0.06 W - 7-1879126-7
