Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M270R0JTE3
- RS Stock No.:
- 298-794
- Mfr. Part No.:
- D2TO035M270R0JTE3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 298-794
- Mfr. Part No.:
- D2TO035M270R0JTE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 10kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Non-Inductive | |
| Package/Case | TO-263 | |
| Tolerance | ±5 % | |
| Voltage | 50V | |
| Power Rating | 35W | |
| Temperature Coefficient | ±150 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | D2TO35M | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.5mm | |
| Height | 4.6mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 8.8mm | |
| Termination Style | TO263 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 10kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Non-Inductive | ||
Package/Case TO-263 | ||
Tolerance ±5 % | ||
Voltage 50V | ||
Power Rating 35W | ||
Temperature Coefficient ±150 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series D2TO35M | ||
Maximum Operating Temperature 175°C | ||
Length 10.5mm | ||
Height 4.6mm | ||
Standards/Approvals RoHS Compliant | ||
Width 8.8mm | ||
Termination Style TO263 | ||
- COO (Country of Origin):
- CZ
The Vishay Surface Mount Power Resistor comes with multi-pulses capabilities. It is AEC-Q200 qualified. It comes in a TO-263 D2PAK style package. It features thick film technology. It is 100K pulses qualified. It is non inductive.
Resistor isolated from metal tab
Solder reflow secure at 270 °C 10 s
Related links
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M270R0JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M10001JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M24R00JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M68000JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M47000JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M750R0JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M47R00JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M470R0JTE3
