Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M47R00JTE3
- RS Stock No.:
- 298-790
- Mfr. Part No.:
- D2TO035M47R00JTE3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 298-790
- Mfr. Part No.:
- D2TO035M47R00JTE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film, Non-Inductive | |
| Package/Case | TO-263 | |
| Tolerance | ±5 % | |
| Power Rating | 35W | |
| Voltage | 50V | |
| Temperature Coefficient | ±150 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | D2TO35M | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.4mm | |
| Height | 4.6mm | |
| Length | 10.5mm | |
| Termination Style | TO263 | |
| Standards/Approvals | IEC 60115-1, IEC 60695-11-5, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film, Non-Inductive | ||
Package/Case TO-263 | ||
Tolerance ±5 % | ||
Power Rating 35W | ||
Voltage 50V | ||
Temperature Coefficient ±150 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series D2TO35M | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 15.4mm | ||
Height 4.6mm | ||
Length 10.5mm | ||
Termination Style TO263 | ||
Standards/Approvals IEC 60115-1, IEC 60695-11-5, AEC-Q200 | ||
- COO (Country of Origin):
- CZ
The Vishay Surface Mount Power Resistor comes with multi-pulses capabilities. It is AEC-Q200 qualified. It comes in a TO-263 D2PAK style package. It features thick film technology. It is 100K pulses qualified. It is non inductive.
Resistor isolated from metal tab
Solder reflow secure at 270 °C 10 s
Related links
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M47R00JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M10001JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M24R00JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M68000JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M47000JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M750R0JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M270R0JTE3
- Vishay D2TO35M 10 kΩ, TO-263 Thick Film Resistor ±5 % Surface 35 W - D2TO035M470R0JTE3
