Panasonic ERA 2A 560 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB561X
- RS Stock No.:
- 287-959
- Mfr. Part No.:
- ERA2AEB561X
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save PHP22.70
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP56.73
(exc. VAT)
PHP63.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 8,740 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP5.673 | PHP56.73 | - |
| 100 - 240 | PHP5.446 | PHP54.46 | PHP22.70 |
| 250 - 490 | PHP4.992 | PHP49.92 | PHP170.25 |
| 500 - 990 | PHP4.651 | PHP46.51 | PHP511.00 |
| 1000 + | PHP4.425 | PHP44.25 | PHP1,248.00 |
*price indicative
- RS Stock No.:
- 287-959
- Mfr. Part No.:
- ERA2AEB561X
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 560Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERA 2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Termination Style | Solder | |
| Standards/Approvals | and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS | |
| Length | 1mm | |
| Height | 350μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 560Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERA 2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Termination Style Solder | ||
Standards/Approvals and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS | ||
Length 1mm | ||
Height 350μm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA 2A 1.8 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB182X
- Panasonic ERA 2A 2.4 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB242X
- Panasonic ERA 2A 68 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB680X
- Panasonic ERA 2A 9.1 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % 0.06 W - ERA2AEB912X
- Panasonic ERA 2A 91 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % 0.06 W - ERA2AEB913X
- Panasonic ERA 8.2 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB822X
- Panasonic ERA 51 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB513X
- Panasonic ERA 5.1 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB512X
