Panasonic ERA 5.1 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB512X
- RS Stock No.:
- 282-545
- Mfr. Part No.:
- ERA2AEB512X
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP53.00
(exc. VAT)
PHP59.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 9,550 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP5.30 | PHP53.00 | - |
| 100 - 240 | PHP5.087 | PHP50.87 | 4% |
| 250 - 490 | PHP4.663 | PHP46.63 | 12% |
| 500 - 990 | PHP4.345 | PHP43.45 | 18% |
| 1000 + | PHP4.133 | PHP41.33 | 22% |
*price indicative
- RS Stock No.:
- 282-545
- Mfr. Part No.:
- ERA2AEB512X
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 5.1kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Solder | |
| Height | 350μm | |
| Standards/Approvals | and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 5.1kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient ± 25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Solder | ||
Height 350μm | ||
Standards/Approvals and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 500μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Surface Mount Fixed Resistor, 5.1kΩ Resistance, 0.063W Power - ERA2AEB512X
Features & Benefits
• Compact 0402 configuration optimises board space utilisation
• Low tolerance ensures consistent and predictable functionality
• High temperature coefficient supports temperature stability
• Compliant with AEC-Q200 for automotive-grade reliability
• Thin film technology enhances overall precision
Applications
• Integrated in high-frequency circuits for minimal signal distortion
• Implemented in precision measurement devices
• Suitable for use in telecommunications equipment
What is the significance of the low tolerance feature in this component?
How does the temperature coefficient affect the performance of this resistor?
What are the benefits of using thin film technology in resistors?
In what conditions can this resistor operate?
Related links
- Panasonic ERA 2A 1.8 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB182X
- Panasonic ERA 2A 2.4 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB242X
- Panasonic ERA 2A 560 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB561X
- Panasonic ERA 2A 68 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB680X
- Panasonic ERA 8.2 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB822X
- Panasonic ERA 51 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB513X
- Panasonic ERA 11 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.06 W - ERA2AEB113X
- Panasonic ERA 18 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.06 W - ERA2AEB183X
