Panasonic ERJ PA2 680 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J681X
- RS Stock No.:
- 287-891
- Mfr. Part No.:
- ERJPA2J681X
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP10.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP29.11
(exc. VAT)
PHP32.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP2.911 | PHP29.11 | - |
| 100 - 240 | PHP2.811 | PHP28.11 | PHP10.00 |
| 250 - 490 | PHP2.61 | PHP26.10 | PHP75.25 |
| 500 - 990 | PHP2.41 | PHP24.10 | PHP250.50 |
| 1000 + | PHP2.309 | PHP23.09 | PHP602.00 |
*price indicative
- RS Stock No.:
- 287-891
- Mfr. Part No.:
- ERJPA2J681X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 680Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.2W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | 200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ PA2 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 400μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Length | 1mm | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 680Ω | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.2W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient 200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ PA2 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 400μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
Length 1mm | ||
Width 500μm | ||
- COO (Country of Origin):
- JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ PA2 8.20 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J822X
- Panasonic ERJ PA2 33 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J333X
- Panasonic ERJ PA2 22 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J223X
- Panasonic ERJ PA2 22 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J220X
- Panasonic ERJ PA2 4.7 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J472X
- Panasonic ERJ PA2 150 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J151X
- Panasonic ERJ PA2 56 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J563X
- Panasonic ERJ PA2 220 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J221X
