Panasonic ERJ PA2 8.20 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J822X
- RS Stock No.:
- 287-895
- Mfr. Part No.:
- ERJPA2J822X
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP29.11
(exc. VAT)
PHP32.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | PHP2.911 | PHP29.11 |
| 100 - 240 | PHP2.811 | PHP28.11 |
| 250 - 490 | PHP2.61 | PHP26.10 |
| 500 - 990 | PHP2.41 | PHP24.10 |
| 1000 + | PHP2.309 | PHP23.09 |
*price indicative
- RS Stock No.:
- 287-895
- Mfr. Part No.:
- ERJPA2J822X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 8.20kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.2W | |
| Voltage | 50V | |
| Temperature Coefficient | 200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | ERJ PA2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Length | 1mm | |
| Height | 400μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 8.20kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.2W | ||
Voltage 50V | ||
Temperature Coefficient 200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series ERJ PA2 | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
Length 1mm | ||
Height 400μm | ||
- COO (Country of Origin):
- JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ PA2 33 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J333X
- Panasonic ERJ PA2 22 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J223X
- Panasonic ERJ PA2 22 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J220X
- Panasonic ERJ PA2 27 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J273X
- Panasonic ERJ PA2 6.8 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J682X
- Panasonic ERJ PA2 150 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J151X
- Panasonic ERJ PA2 15 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J153X
- Panasonic ERJ PA2 220 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J221X
