Panasonic ERJ 4.3 MΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - ERJ3GEYJ435V
- RS Stock No.:
- 287-817
- Mfr. Part No.:
- ERJ3GEYJ435V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP6.93
(exc. VAT)
PHP7.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | PHP0.693 | PHP6.93 |
*price indicative
- RS Stock No.:
- 287-817
- Mfr. Part No.:
- ERJ3GEYJ435V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 4.3MΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -400 → 150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 4.3MΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -400 → 150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 800μm | ||
- COO (Country of Origin):
- CN
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.
Suitable for both reflow and flow soldering
RoHS compliant
Related links
- Panasonic ERJ 82 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - ERJ3GEYJ820V
- Panasonic ERJ 2 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - ERJ3GEYJ205V
- Panasonic ERJ 1.3 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - ERJ3GEYJ1R3V
- Panasonic ERJ 1.8 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - ERJ3GEYJ1R8V
- Panasonic ERJ3G 470 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - ERJ3GEYJ474V
- Panasonic ERJ3G 200 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - ERJ3GEYJ201V
- Panasonic ERJ3G 4.7 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - ERJ3GEYJ475V
- Panasonic ERJ3G 1.6 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - ERJ3GEYJ162V
