Panasonic ERJ 1.8 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - ERJ3GEYJ1R8V

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP6.93

(exc. VAT)

PHP7.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
10 +PHP0.693PHP6.93

*price indicative

Packaging Options:
RS Stock No.:
282-395
Mfr. Part No.:
ERJ3GEYJ1R8V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

1.8Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-100 → 600 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ

Maximum Operating Temperature

155°C

Length

1.6mm

Width

800μm

Height

450μm

Standards/Approvals

RoHS

Termination Style

Solder

COO (Country of Origin):
CN
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.

Suitable for both reflow and flow soldering

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy