Panasonic ERJP14 3.6 kΩ, 1210 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJP14F3601U
- RS Stock No.:
- 287-810
- Mfr. Part No.:
- ERJP14F3601U
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP70.30
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP132.49
(exc. VAT)
PHP148.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4,900 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP13.249 | PHP132.49 | - |
| 100 - 240 | PHP12.546 | PHP125.46 | PHP70.30 |
| 250 - 490 | PHP11.642 | PHP116.42 | PHP401.75 |
| 500 - 990 | PHP10.739 | PHP107.39 | PHP1,255.00 |
| 1000 + | PHP10.337 | PHP103.37 | PHP2,912.00 |
*price indicative
- RS Stock No.:
- 287-810
- Mfr. Part No.:
- ERJP14F3601U
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 3.6kΩ | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 1210 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP14 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Length | 3.2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 3.6kΩ | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 1210 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP14 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Length 3.2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJP14 24.9 Ω, 1210 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJP14F24R9U
- Panasonic ERJP14 82 kΩ, 1210 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJP14F8202U
- Panasonic ERJP14 30 Ω, 1210 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJP14F30R0U
- Panasonic ERJP14 4.3 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F4301U
- Panasonic ERJP14 1.8 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F1801U
- Panasonic ERJP14 39 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F39R0U
- Panasonic ERJP14 620 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F6200U
- Panasonic ERJP14 10 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F1002U
