Panasonic ERJP14 30 Ω, 1210 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJP14F30R0U

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP115.21

(exc. VAT)

PHP129.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,380 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 90PHP11.521PHP115.21
100 - 240PHP10.91PHP109.10
250 - 490PHP10.124PHP101.24
500 - 990PHP9.339PHP93.39
1000 +PHP8.989PHP89.89

*price indicative

Packaging Options:
RS Stock No.:
287-809
Mfr. Part No.:
ERJP14F30R0U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

30Ω

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1210

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP14

Maximum Operating Temperature

155°C

Length

3.2mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

600μm

Width

2.5mm

COO (Country of Origin):
JP
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy