Panasonic ERJ6EN 56 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ6ENF5602V
- RS Stock No.:
- 287-753
- Mfr. Part No.:
- ERJ6ENF5602V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP11.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP17.31
(exc. VAT)
PHP19.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP1.731 | PHP17.31 | - |
| 100 - 240 | PHP1.616 | PHP16.16 | PHP11.50 |
| 250 - 490 | PHP1.501 | PHP15.01 | PHP57.50 |
| 500 + | PHP1.385 | PHP13.85 | PHP173.00 |
*price indicative
- RS Stock No.:
- 287-753
- Mfr. Part No.:
- ERJ6ENF5602V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 56kΩ | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 150V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6EN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | IEC 60115-8 | |
| Length | 2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 56kΩ | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 150V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6EN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals IEC 60115-8 | ||
Length 2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.
AEC-Q200 compliant
RoHS compliant
Low resistance tolerance
Compatible with IEC 60115-8 and JIS C 5201-8
Related links
- Panasonic ERJ6EN 294 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ6ENF2941V
- Panasonic ERJ6EN 2.7 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ6ENF2701V
- Panasonic ERJ6EN 200 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ6ENF2003V
- Panasonic ERJ6EN 9.31 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ6ENF9311V
- Panasonic ERJ6EN 5.1 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ6ENF5101V
- Panasonic ERJ6EN 61.9 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ6ENF6192V
- Panasonic ERJ6EN 137 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ6ENF1373V
- Panasonic ERJ6EN 470 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ6ENF4703V
