Panasonic ERJ6EN 294 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.1 W - ERJ6ENF2941V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 6%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP22.51

(exc. VAT)

PHP25.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Bag*
Saving
10 - 90PHP2.251PHP22.51-
100 - 240PHP2.101PHP21.016%
250 - 490PHP1.952PHP19.5213%
500 +PHP1.801PHP18.0119%

*price indicative

Packaging Options:
RS Stock No.:
278-028
Mfr. Part No.:
ERJ6ENF2941V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

294Ω

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

150V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8

Width

1.25mm

Length

2mm

Height

600μm

COO (Country of Origin):
CN
The Panasonic ERJ Type Precision Thick Film Chip Resistors are small, lightweight, and designed for high reliability with a metal glaze thick film resistive element and three layers of electrodes. These resistors are compatible with placement machines and are available in taping packaging for ease of use. Suitable for both reflow and flow soldering, they offer durability and precision, making them Ideal for a wide range of electronic applications.

AEC-Q200 compliant

RoHS compliant

Low resistance tolerance

Compatible with IEC 60115-8 and JIS C 5201-8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy