Panasonic Precision Thick Film Chip Resistors 1800 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ3EKF1801V
- RS Stock No.:
- 287-616
- Mfr. Part No.:
- ERJ3EKF1801V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP7.38
(exc. VAT)
PHP8.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 73,450 unit(s) shipping from November 02, 2026
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | PHP0.738 | PHP7.38 |
*price indicative
- RS Stock No.:
- 287-616
- Mfr. Part No.:
- ERJ3EKF1801V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1800Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | Precision Thick Film Chip Resistors | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1800Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series Precision Thick Film Chip Resistors | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
- COO (Country of Origin):
- CN
Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 1800Ω Resistance, 0.1W Power Rating - ERJ3EKF1801V
Features & Benefits
• High tolerance of ±1% for precise resistance values
• Operates reliably in extreme temperature conditions
• Suitable for automotive applications as per AEC-Q200 standards
• Designed for high-performance circuit applications
• Utilises thick film technology for enhanced durability
Applications
• Employed in industrial automation systems for reliable performance
• Ideal for precision measurement devices requiring EXACT specifications
• Utilised in low tolerance resistor in electrical circuits
How does the temperature rating of this component impact its performance?
What types of circuits are most compatible with this resistor?
How does the thick film technology enhance durability compared to other types?
What benefits does the AEC-Q200 certification offer for automotive applications?
Related links
- Panasonic Precision Thick Film Chip Resistors 4700 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - ERJ2RKF4701X
- Panasonic Precision Thick Film Chip Resistors 1000000 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 113000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
- Panasonic Precision Thick Film Chip Resistors 127000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
- Panasonic Precision Thick Film Chip Resistors 150 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 13300 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 20000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W -
