Panasonic Precision Thick Film Chip Resistors 113000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
- RS Stock No.:
- 277-835
- Mfr. Part No.:
- ERJ3EKF1133V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP10.18
(exc. VAT)
PHP11.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 19,860 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | PHP1.018 | PHP10.18 |
*price indicative
- RS Stock No.:
- 277-835
- Mfr. Part No.:
- ERJ3EKF1133V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 113000Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | Precision Thick Film Chip Resistors | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Width | 800μm | |
| Height | 550μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 113000Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series Precision Thick Film Chip Resistors | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Width 800μm | ||
Height 550μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- CN
Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 113000Ω Resistance, 0603 Package Size - ERJ3EKF1133V
This surface mount fixed resistor is a VITAL component for various electronic applications. With a resistance of 113,000Ω (113k Ohm), it is Ideal for precise circuitry requirements. Designed in a Compact 0603 (1608M) package, this thick film chip resistor guarantees reliable performance across a wide temperature range of -55°C to +155°C, making it suitable for any demanding environment.
Features & Benefits
• High precision with a tolerance of ±1% for improved accuracy
• Robust thick film technology ensures durability and longevity
• AEC-Q200 compliance makes it suitable for automotive applications
• Rated for a power handling capacity of 0.1 W to support various circuits
• Compact 0603 package allows for efficient space management on PCBs
• Excellent thermal stability enhances overall circuit performance
• Robust thick film technology ensures durability and longevity
• AEC-Q200 compliance makes it suitable for automotive applications
• Rated for a power handling capacity of 0.1 W to support various circuits
• Compact 0603 package allows for efficient space management on PCBs
• Excellent thermal stability enhances overall circuit performance
Applications
• Often used in automotive electronics for reliable performance
• Commonly found in power management systems for energy efficiency
• Utilised in consumer electronics for enhanced signal integrity
• Integrated into sensors for accurate data transmission
• Applied in automation systems for process control and monitoring
• Commonly found in power management systems for energy efficiency
• Utilised in consumer electronics for enhanced signal integrity
• Integrated into sensors for accurate data transmission
• Applied in automation systems for process control and monitoring
What factors ensure this resistor's reliability in harsh environments?
The resistor features a wide operating temperature range from -55°C to +155°C, allowing it to maintain performance stability in extreme conditions. Its thick film construction also contributes to a robust design that withstands various environmental stresses.
How does its tolerance level impact circuit design?
With a tolerance of ±1%, this resistor provides a high degree of accuracy, making it suitable for precision applications where small fluctuations in resistance can affect overall circuit functionality.
In which applications is the automotive standard AEC-Q200 crucial?
The AEC-Q200 standard is critical for automotive applications where components must withstand challenging conditions, ensuring long-term reliability and performance in vehicles.
How does the Compact size affect circuit design flexibility?
The 0603 (1608M) package size allows engineers to optimise PCB layouts by utilising limited space efficiently, making it easier to design Compact and versatile electronic devices.
Related links
- Panasonic Precision Thick Film Chip Resistors 5100 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 6810 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 56200 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 39000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 1600 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 21500 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 2000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 33000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
