Panasonic Precision Thick Film Chip Resistors 56200 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- RS Stock No.:
- 287-504
- Mfr. Part No.:
- ERJ2RKF5622X
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP6.93
(exc. VAT)
PHP7.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 20,000 unit(s), ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | PHP0.693 | PHP6.93 |
*price indicative
- RS Stock No.:
- 287-504
- Mfr. Part No.:
- ERJ2RKF5622X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 56200Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | Precision Thick Film Chip Resistors | |
| Maximum Operating Temperature | 155°C | |
| Height | 400μm | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 56200Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series Precision Thick Film Chip Resistors | ||
Maximum Operating Temperature 155°C | ||
Height 400μm | ||
Width 500μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8 | ||
Length 1mm | ||
- COO (Country of Origin):
- CN
Panasonic Precision Thick Film Chip Resistors Series Surface Mount Fixed Resistor, 56200Ω Resistance, ±1 % Tolerance - ERJ2RKF5622X
This surface mount fixed resistor is designed for precision applications in electronics. With a resistance Value of 56,200Ω, it falls under the category of thick film resistors and is available in a Compact 0402 (1005M) package. This resistor complies with automotive standards, making it suitable for use in harsh environments.
Features & Benefits
• High precision performance suitable for critical circuits
• Supports a wide temperature range from -55°C to +155°C
• Operates with a tolerance of ±1%, ensuring reliability
• Rated for power at 0.1 W, Ideal for low-power applications
• Designed to meet AEC-Q200 automotive resistor standards
• Compact 0402 package facilitates space-saving designs
• Supports a wide temperature range from -55°C to +155°C
• Operates with a tolerance of ±1%, ensuring reliability
• Rated for power at 0.1 W, Ideal for low-power applications
• Designed to meet AEC-Q200 automotive resistor standards
• Compact 0402 package facilitates space-saving designs
Applications
• Used in automotive electronic control units
• Employed in signal processing circuits
• Utilised in sensor interfacing
• Ideal for Compact devices requiring high precision
• Employed in signal processing circuits
• Utilised in sensor interfacing
• Ideal for Compact devices requiring high precision
What temperature performance characteristics should I expect?
This component operates efficiently across a temperature range of -55°C to +155°C, ensuring stability in fluctuating environments.
How does the resistor's tolerance impact its performance?
The ±1% tolerance means that the actual resistance will not deviate more than 1% from its nominal value, contributing to circuit accuracy.
Is this resistor suitable for use in high-stress automotive environments?
Yes, it adheres to AEC-Q200 standards, making it reliable enough for automotive applications where durability is essential.
What are the advantages of using a thick film resistor over other types?
Thick film resistors provide excellent thermal stability and are capable of handling high-frequency or high-voltage applications, making them versatile components for various electronic devices.
Related links
- Panasonic Precision Thick Film Chip Resistors 5100 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 6810 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 39000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 113000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W
- Panasonic Precision Thick Film Chip Resistors 1600 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 21500 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 2000 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
- Panasonic Precision Thick Film Chip Resistors 33000 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.1 W -
