Panasonic ERJP06 121 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJP06F1210V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP60.22

(exc. VAT)

PHP67.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 90PHP6.022PHP60.22-
100 - 240PHP5.76PHP57.604%
250 - 490PHP5.324PHP53.2411%
500 - 990PHP4.887PHP48.8718%
1000 +PHP4.713PHP47.1321%

*price indicative

Packaging Options:
RS Stock No.:
287-482
Mfr. Part No.:
ERJP06F1210V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

121Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP06

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8

Width

1.5mm

Length

2mm

Termination Style

Surface Mount

Height

600μm

COO (Country of Origin):
CN
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy