Panasonic ERJP06 681 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJP06F6810V
- RS Stock No.:
- 277-797
- Mfr. Part No.:
- ERJP06F6810V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP64.30
(exc. VAT)
PHP72.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | PHP6.43 | PHP64.30 |
| 100 - 240 | PHP6.15 | PHP61.50 |
| 250 - 490 | PHP5.684 | PHP56.84 |
| 500 - 990 | PHP5.217 | PHP52.17 |
| 1000 + | PHP5.031 | PHP50.31 |
*price indicative
- RS Stock No.:
- 277-797
- Mfr. Part No.:
- ERJP06F6810V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 681Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.5mm | |
| Standards/Approvals | IEC 60115-8 | |
| Height | 600μm | |
| Length | 2mm | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 681Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.5mm | ||
Standards/Approvals IEC 60115-8 | ||
Height 600μm | ||
Length 2mm | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- CN
The Panasonic Anti-Surge Thick Film Chip Resistors are designed to offer superior ESD (Electrostatic Discharge) surge protection compared to standard metal film resistors. With a metal glaze thick film resistive element and three layers of electrodes, they provide high reliability and stability under demanding conditions. These resistors are suitable for both reflow and flow soldering processes, making them versatile for various manufacturing environments.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJP06 249 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJP06F2490V
- Panasonic ERJP06 40.2 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJP06F40R2V
- Panasonic ERJP06 121 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJP06F1210V
- Panasonic ERJP06 21.5 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJP06F2152V
- Panasonic ERJP06 499 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - ERJP06F4993V
- Panasonic ERJP06 24.9 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - ERJP06F24R9V
- Panasonic ERJP06 6.04 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - ERJP06F6041V
- Panasonic ERJP06 2.74 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - ERJP06F2741V
