Panasonic ERA 12 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.06 W - ERA2AEB123X
- RS Stock No.:
- 282-538
- Mfr. Part No.:
- ERA2AEB123X
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP48.20
(exc. VAT)
PHP54.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 6,440 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP4.82 | PHP48.20 | - |
| 100 - 240 | PHP4.627 | PHP46.27 | 4% |
| 250 - 490 | PHP4.241 | PHP42.41 | 12% |
| 500 - 990 | PHP3.952 | PHP39.52 | 18% |
| 1000 + | PHP3.761 | PHP37.61 | 21% |
*price indicative
- RS Stock No.:
- 282-538
- Mfr. Part No.:
- ERA2AEB123X
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 12kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ± 0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ± 25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Standards/Approvals | and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS | |
| Height | 350μm | |
| Width | 500μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 12kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ± 0.1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ± 25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Standards/Approvals and JEITA RC-2133C, IEC 60115-8, JIS C 5201-8, RoHS | ||
Height 350μm | ||
Width 500μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Surface Mount Fixed Resistor, 12kΩ Resistance, ± 0.1% Tolerance - ERA2AEB123X
Features & Benefits
• High Precision Resistor ensures accurate circuit performance
• Thin film construction offers enhanced stability and reliability
• AEC-Q200 compliant for assurance in automotive applications
• Low power rating of 0.063 W prevents overheating in Compact spaces
• Temperature coefficient of ± 25ppm/°C for predictable performance
Applications
• Effective in high-precision measuring instruments
• Suitable for industrial automation and control circuits
• Utilised in communication equipment for signal integrity
What advantages does thin film technology provide in resistors?
How do the tolerance and temperature coefficient affect device performance?
What makes this resistor suitable for automotive applications?
Is this resistor suitable for use in high-temperature environments?
Related links
- Panasonic ERA 11 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.06 W - ERA2AEB113X
- Panasonic ERA 18 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.06 W - ERA2AEB183X
- Panasonic ERA 24 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ± 0.1 % Surface 0.06 W - ERA2AEB243X
- Vishay PEP 100 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.06 W - PEP0402Z1000BGTA
- Panasonic E24 1040000 Ω, Tape & Reel Thin-Film Technology Surface Mount Fixed Resistor ±0.1 % Surface 0.06 W -
- Panasonic ERA 2A 1.8 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB182X
- Panasonic ERA 2A 2.4 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB242X
- Panasonic ERA 2A 560 Ω, 0402 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.06 W - ERA2AEB561X
