Panasonic ERA‑6A 910 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % Surface 0.13 W - ERA6AEB914V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP55.20

(exc. VAT)

PHP61.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 90PHP5.52PHP55.20
100 - 240PHP5.299PHP52.99
250 - 490PHP4.858PHP48.58
500 - 990PHP4.527PHP45.27
1000 +PHP4.307PHP43.07

*price indicative

Packaging Options:
RS Stock No.:
282-533
Mfr. Part No.:
ERA6AEB914V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

910kΩ

Product Type

Surface Mount Resistor

Resistor Type

High Reliability

Technology

Thin Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

100V

Power Rating

0.13W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERA‑6A

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2133C, JIS C 5201-8

Width

1.25mm

Termination Style

Solder

Height

600μm

Length

2mm

COO (Country of Origin):
JP
The Panasonic ERA A Type Metal Film Chip Resistors are high reliability components designed to operate stably under high temperature and humidity conditions. These resistors offer high accuracy with low resistance tolerance and a minimal temperature coefficient of resistance. They are built to meet reference standards such as IEC 60115-8, JIS C 5201-8, and JEITA RC-2133C, making them Ideal for precision applications in demanding environments.

AEC-Q200 compliant

RoHS compliant

High performance

Low current noise and excellent linearity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy