Panasonic ERA‑6A 360 Ω, 0805 Thin Film Surface Mount Resistor ±1 % Surface 0.13 W - ERA6AEB361V
- RS Stock No.:
- 282-525
- Mfr. Part No.:
- ERA6AEB361V
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP43.64
(exc. VAT)
PHP48.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 03, 2028
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | PHP4.364 | PHP43.64 |
| 100 - 240 | PHP4.189 | PHP41.89 |
| 250 - 490 | PHP3.84 | PHP38.40 |
| 500 - 990 | PHP3.578 | PHP35.78 |
| 1000 + | PHP3.404 | PHP34.04 |
*price indicative
- RS Stock No.:
- 282-525
- Mfr. Part No.:
- ERA6AEB361V
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 360Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 100V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA‑6A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 600μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 360Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 100V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA‑6A | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 600μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2133C, JIS C 5201-8 | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA‑6A 360 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERA6AEB364V
- Panasonic ERA‑6A 910 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % Surface 0.13 W - ERA6AEB914V
- Panasonic ERA‑6A 240 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % Surface 0.13 W - ERA6AEB244V
- Panasonic ERA‑6A 910 Ω, 0805 Thin Film Surface Mount Resistor ±1 % Surface 0.13 W - ERA6AEB911V
- Panasonic ERA‑6A 200 Ω, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERA6AEB201V
- Panasonic ERA‑6A 3.6 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERA6AEB362V
- Panasonic ERA‑6A 130 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERA6AEB134V
- Panasonic ERA‑6A 11 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±1 % Surface 0.13 W - ERA6AEB113V
