Panasonic ERJ8CW 27 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR027V
- RS Stock No.:
- 277-816
- Mfr. Part No.:
- ERJ8CWFR027V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP82.60
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP157.10
(exc. VAT)
PHP176.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4,700 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP15.71 | PHP157.10 | - |
| 100 - 240 | PHP14.884 | PHP148.84 | PHP82.60 |
| 250 - 490 | PHP13.851 | PHP138.51 | PHP464.75 |
| 500 - 990 | PHP12.714 | PHP127.14 | PHP1,498.00 |
| 1000 + | PHP12.30 | PHP123.00 | PHP3,410.00 |
*price indicative
- RS Stock No.:
- 277-816
- Mfr. Part No.:
- ERJ8CWFR027V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 27mΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8CW | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Termination Style | Surface Mount | |
| Height | 650μm | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 60115-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 27mΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8CW | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Termination Style Surface Mount | ||
Height 650μm | ||
Width 1.6mm | ||
Standards/Approvals IEC 60115-8 | ||
- COO (Country of Origin):
- JP
The Panasonic Thick Film Chip Resistors are specifically designed for current sensing applications. Their small size and lightweight construction make them Ideal for space-constrained designs. The resistors utilize an original thick film resistive element combined with a special electrode structure, allowing them to achieve both low resistance values and high precision. This makes them suitable for accurate current measurement and control in a variety of electronic circuits.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ8CW 13 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR013V
- Panasonic ERJ8CW 12 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR012V
- Panasonic ERJ8CW 43 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR043V
- Panasonic ERJ8CW 22 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR022V
- Arcol Ohmite LVT 0.01 Ω, 1206 Metal Alloy Strip Surface Mount Fixed Resistor 1 % 1 W - LVT12R0100FER
- Arcol Ohmite MCS 0.02 Ω, 1632 Metal Alloy Surface Mount Fixed Resistor 1 % 1 W - MCS1632R020FER
- Arcol Ohmite LVT 0.02 Ω, 1206 Metal Alloy Strip Surface Mount Fixed Resistor 1 % 1 W - LVT12R0200FER
- Arcol Ohmite LVT 0.005 Ω, 1206 Metal Alloy Strip Surface Mount Fixed Resistor 1 % 1 W - LVT12R0050FER
