Panasonic ERJ8CW 12 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR012V
- RS Stock No.:
- 277-813
- Mfr. Part No.:
- ERJ8CWFR012V
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP157.00
(exc. VAT)
PHP175.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4,970 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 - 90 | PHP15.70 | PHP157.00 |
| 100 - 240 | PHP14.874 | PHP148.74 |
| 250 - 490 | PHP13.841 | PHP138.41 |
| 500 - 990 | PHP12.704 | PHP127.04 |
| 1000 + | PHP12.291 | PHP122.91 |
*price indicative
- RS Stock No.:
- 277-813
- Mfr. Part No.:
- ERJ8CWFR012V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 12mΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8CW | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Height | 650μm | |
| Standards/Approvals | IEC 60115-8 | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 12mΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8CW | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Width 1.6mm | ||
Height 650μm | ||
Standards/Approvals IEC 60115-8 | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- JP
The Panasonic Thick Film Chip Resistors are specifically designed for current sensing applications. Their small size and lightweight construction make them Ideal for space-constrained designs. The resistors utilize an original thick film resistive element combined with a special electrode structure, allowing them to achieve both low resistance values and high precision. This makes them suitable for accurate current measurement and control in a variety of electronic circuits.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic ERJ8CW 27 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR027V
- Panasonic ERJ8CW 13 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR013V
- Panasonic ERJ8CW 22 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR022V
- Panasonic ERJ8CW 43 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 1 W - ERJ8CWFR043V
- Panasonic ERJ8CW 10 mΩ, 1206 Thick Film ±1 % 1 W - ERJ8CWFR010V
- Panasonic ERJ8CW 33 mΩ Thick Film ±1 % Surface 1 W - ERJ8CWFR033V
- Panasonic ERJ8CW 20 mΩ Thick Film ±1 % Surface 1 W - ERJ8CWFR020V
- Panasonic ERJ8CW 30 mΩ Thick Film ±1 % Surface 1 W - ERJ8CWFR030V
