TE Connectivity RN73 1000000 Ω, 0805 Thin Film Resistor 0.1 % 0.1 W - RN73C2A1M0BTDF

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 10 units)*

PHP662.87

(exc. VAT)

PHP742.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 980 unit(s) shipping from March 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tape*
10 - 90PHP66.287PHP662.87
100 - 240PHP62.938PHP629.38
250 - 490PHP58.309PHP583.09
500 +PHP53.68PHP536.80

*price indicative

Packaging Options:
RS Stock No.:
212-668
Mfr. Part No.:
RN73C2A1M0BTDF
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1000000Ω

Product Type

Resistor

Technology

Thin Film

Package/Case

0805

Tolerance

0.1 %

Packaging

Tape & Reel

Voltage

100 V

Power Rating

0.1W

Temperature Coefficient

-10 ppm/°C

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

55°C

Maximum Operating Temperature

155°C

Height

0.55mm

Width

1.25 mm

Standards/Approvals

RoHS

Length

2mm

COO (Country of Origin):
TW
The TE Connectivity RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size, TCR's down to 5ppm/°C

and resistance tolerances to 0.01%. The resistor is produced with three sputtered layers giving optimum performance. Values are restricted to the E96 and E24 Value grids.

Thin film

Tolerance down to 0.01%

Related links