Wurth Elektronik, WE-UCF, 1712 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 28 mH Sectional
- RS Stock No.:
- 816-4884
- Distrelec Article No.:
- 301-88-205
- Mfr. Part No.:
- 744290283
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
PHP276.60
(exc. VAT)
PHP309.79
(inc. VAT)
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP276.60 | - |
| 10 - 19 | PHP258.92 | 6% |
| 20 - 49 | PHP238.20 | 13% |
| 50 - 249 | PHP221.77 | 19% |
| 250 + | PHP206.99 | 25% |
*price indicative
- RS Stock No.:
- 816-4884
- Distrelec Article No.:
- 301-88-205
- Mfr. Part No.:
- 744290283
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 28mH | |
| Maximum DC Current | 300mA | |
| Package/Case | 1712 | |
| Length | 14mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.8Ω | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-UCF | |
| Termination Style | Surface Mount | |
| Depth | 12.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 7.8mm | |
| Core Material | Ferrite | |
| Inductor Construction | Sectional Winding | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 28mH | ||
Maximum DC Current 300mA | ||
Package/Case 1712 | ||
Length 14mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 2.8Ω | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-UCF | ||
Termination Style Surface Mount | ||
Depth 12.5mm | ||
Standards/Approvals REACH, RoHS | ||
Height 7.8mm | ||
Core Material Ferrite | ||
Inductor Construction Sectional Winding | ||
Moulded No | ||
- COO (Country of Origin):
- CN
Wurth WE-UCF SMD Common Mode Line Filter
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1712 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 28 mH Sectional
- Wurth Elektronik 1712 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 100 mH Sectional
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.24 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH Sectional Winding
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
- Wurth Elektronik 10 μH Sectional Winding ±50
