Wurth Elektronik, WE-UCF, 1712 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 100 mH Sectional
- RS Stock No.:
- 816-4874
- Distrelec Article No.:
- 301-88-201
- Mfr. Part No.:
- 744290104
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP276.60
(exc. VAT)
PHP309.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP276.60 |
| 10 - 19 | PHP258.96 |
| 20 - 49 | PHP238.43 |
| 50 - 249 | PHP221.91 |
| 250 + | PHP207.21 |
*price indicative
- RS Stock No.:
- 816-4874
- Distrelec Article No.:
- 301-88-201
- Mfr. Part No.:
- 744290104
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 100mH | |
| Maximum DC Current | 150mA | |
| Package/Case | 1712 | |
| Length | 14mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 8.5Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-UCF | |
| Core Material | Ferrite | |
| Height | 7.8mm | |
| Depth | 12.5mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | REACH, RoHS | |
| Moulded | No | |
| Inductor Construction | Sectional Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 100mH | ||
Maximum DC Current 150mA | ||
Package/Case 1712 | ||
Length 14mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 8.5Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30 % | ||
Series WE-UCF | ||
Core Material Ferrite | ||
Height 7.8mm | ||
Depth 12.5mm | ||
Termination Style Surface Mount | ||
Standards/Approvals REACH, RoHS | ||
Moulded No | ||
Inductor Construction Sectional Winding | ||
- COO (Country of Origin):
- CN
Wurth WE-UCF SMD Common Mode Line Filter
WE-UCF series Common Mode Line Filters in a Low profile compact SMT package. Available in high inductance and current values, the WE-UCF series is suitable for filtering a wide spectrum range with applications including:- Filtering; DC power lines; Buck-/ Boost Converter filtering; Data lines with low bitrate
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1712 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 100 mH Sectional
- Wurth Elektronik 1712 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 28 mH Sectional
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH Sectional Winding
- Wurth Elektronik 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.24 μH Sectional Winding
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
- Wurth Elektronik 10 μH Sectional Winding ±50
