Bourns, 6045 Power Inductor 4.7 μH 3.6 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
247-5975
Mfr. Part No.:
SRN6045HA-4R7Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Package/Case

6045

Product Type

Power Inductor

Inductance

4.7 μH

Maximum DC Current

3.6 A

Automotive Standard

AEC-Q200

Depth

6 mm

Length

4.7 mm

COO (Country of Origin):
CN
The Bourns SRN6045HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 4.7 μH inductance and 3.6 A rated current.

Operating temperature is -55 °C to 150 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy