Bourns, 6045 Power Inductor 4.7 μH 3.6 A Idc
- RS Stock No.:
- 247-5974
- Mfr. Part No.:
- SRN6045HA-4R7Y
- Manufacturer:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5974
- Mfr. Part No.:
- SRN6045HA-4R7Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Package/Case | 6045 | |
| Product Type | Power Inductor | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 3.6 A | |
| Automotive Standard | AEC-Q200 | |
| Depth | 6 mm | |
| Length | 4.7 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Package/Case 6045 | ||
Product Type Power Inductor | ||
Inductance 4.7 μH | ||
Maximum DC Current 3.6 A | ||
Automotive Standard AEC-Q200 | ||
Depth 6 mm | ||
Length 4.7 mm | ||
- COO (Country of Origin):
- CN
The Bourns SRN6045HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 4.7 μH inductance and 3.6 A rated current.
Operating temperature is -55 °C to 150 °C
Halogen free
RoHS compliant
Related links
- Bourns, 6045 Power Inductor 4.7 μH 3.6 A Idc
- Bourns, 5030 Power Inductor 4.7 μH 2.7 A Idc
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 1 A Idc Q:23
- Bourns 6045 Shielded Power Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc Q:20
- Bourns 2010 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 3.6 A Idc
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 47 μH ±20 % 3.6 A Idc Q:20
- Bourns 4828 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±20 % 3 A Idc
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±30 % 3.1 A Idc Q:13
