Wurth Elektronik, WE-MAPI SMT Unshielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 %
- RS Stock No.:
- 217-7316
- Mfr. Part No.:
- 74438366033
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP594.41
(exc. VAT)
PHP665.74
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- 80 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 20 | PHP118.882 | PHP594.41 |
| 25 - 45 | PHP90.992 | PHP454.96 |
| 50 - 245 | PHP86.742 | PHP433.71 |
| 250 - 495 | PHP84.19 | PHP420.95 |
| 500 + | PHP77.386 | PHP386.93 |
*price indicative
- RS Stock No.:
- 217-7316
- Mfr. Part No.:
- 74438366033
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 5A | |
| Length | 5.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 38.4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-MAPI SMT | |
| Standards/Approvals | REACH, RoHS | |
| Core Material | Magnetic Iron Alloy | |
| Height | 2.1mm | |
| Depth | 5.4mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 23MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 5A | ||
Length 5.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 38.4mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series WE-MAPI SMT | ||
Standards/Approvals REACH, RoHS | ||
Core Material Magnetic Iron Alloy | ||
Height 2.1mm | ||
Depth 5.4mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 23MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 3.3 μH ±20 %
- Wurth Elektronik 2.2 μH ±20 %
- Wurth Elektronik 4.7 μH ±20 %
- Wurth Elektronik 8.2 μH ±20 %
- Wurth Elektronik 1.5 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 %
- Wurth Elektronik 3020 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH ±20 %
- Wurth Elektronik 2512 Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH ±20 %
