Wurth Elektronik, WE-MAPI SMT Unshielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 %

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP697.25

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP594.41

(exc. VAT)

PHP665.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 345 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 20PHP118.882PHP594.41-
25 - 45PHP90.992PHP454.96PHP697.25
50 - 245PHP86.742PHP433.71PHP1,607.00
250 - 495PHP84.19PHP420.95PHP8,673.00
500 +PHP77.386PHP386.93PHP20,748.00

*price indicative

Packaging Options:
RS Stock No.:
217-7314
Distrelec Article No.:
304-32-686
Mfr. Part No.:
74438366022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

6A

Length

5.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

27.3mΩ

Minimum Operating Temperature

-40°C

Series

WE-MAPI SMT

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Height

2.1mm

Core Material

Magnetic Iron Alloy

Standards/Approvals

REACH, RoHS

Depth

5.4mm

Maximum Self Resonant Frequency

31.5MHz

Inductor Construction

Wirewound

COO (Country of Origin):
KR
The Wurth Elektronik WE-LHMD SMT high current inductor has 2.2μH inductance. It has DC/DC-converter for high current power supplies and DC/DC-converter for field programmable gate array (FPGA). It has portable power like PDA, digital camera and mainboards

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC-Q 200 qualified

Operating temperature –40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy