Wurth Elektronik, 7447, 1280 Shielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±30% 12 A Idc
- RS Stock No.:
- 758-286
- Mfr. Part No.:
- 7447707047
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP887.92
(exc. VAT)
PHP994.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 495 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP177.584 | PHP887.92 | - |
| 50 - 245 | PHP156.194 | PHP780.97 | 12% |
| 250 - 495 | PHP140.334 | PHP701.67 | 20% |
| 500 + | PHP103.268 | PHP516.34 | 41% |
*price indicative
- RS Stock No.:
- 758-286
- Mfr. Part No.:
- 7447707047
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Inductor | |
| Maximum DC Current | 12A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1280 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 10mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±30% | |
| Series | 7447 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 15mm | |
| Height | 10mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 28.8MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Inductor | ||
Maximum DC Current 12A | ||
Sub Type High Current Inductor | ||
Package/Case 1280 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 10mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±30% | ||
Series 7447 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 15mm | ||
Height 10mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 28.8MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 1.5 μH Surface Mount ±30% 16.5 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 3.3 μH Surface Mount ±30% 12.8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±30% 14.8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 33 μH Surface Mount ±20% 4.8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 330 μH Surface Mount ±20% 1.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 10 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 220 μH Surface Mount ±20% 2 A Idc
