Wurth Elektronik, 7447, 1280 Shielded Inductor with a Ferrite Core, 1.5 μH Surface Mount ±30% 16.5 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP1,069.50

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP887.92

(exc. VAT)

PHP994.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP177.584PHP887.92-
50 - 245PHP156.194PHP780.97PHP1,069.50
250 - 495PHP140.334PHP701.67PHP9,312.50
500 +PHP103.268PHP516.34PHP37,158.00

*price indicative

Packaging Options:
RS Stock No.:
758-283
Mfr. Part No.:
7447707015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

1.5μH

Maximum DC Current

16.5A

Sub Type

High Current Inductor

Package/Case

1280

Length

15mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Shielded

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5.5mΩ

Series

7447

Inductance Tolerance

±30%

Maximum Operating Temperature

125°C

Termination Style

SMT

Standards/Approvals

RoHS

Depth

15mm

Height

10mm

Core Material

Ferrite

Maximum Self Resonant Frequency

49.2MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Power Inductor provides efficient inductance solutions for electronic applications, optimising performance and reliability within circuits, ensuring effective power management and enhanced electrical properties.

Inductance Value of 1.5 μH, tailored for diverse applications

Rated current capacity of 12 A, enhancing operational efficiency

Saturation current of 24 A at 10% |ΔL/L|, ensuring reliability

DC resistance at 20 °C measured at 5.5 mΩ, enabling low power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy