Wurth Elektronik, 7440, SMD Shielded Inductor with a Ferrite Core, 56 μH Surface Mount 56 uH 1.5 A Idc
- RS Stock No.:
- 758-278
- Mfr. Part No.:
- 74404084560
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 10 units)*
PHP804.02
(exc. VAT)
PHP900.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,000 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | PHP80.402 | PHP804.02 |
| 100 - 490 | PHP70.72 | PHP707.20 |
| 500 - 990 | PHP63.528 | PHP635.28 |
| 1000 + | PHP46.747 | PHP467.47 |
*price indicative
- RS Stock No.:
- 758-278
- Mfr. Part No.:
- 74404084560
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 56μH | |
| Maximum DC Current | 1.5A | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 180mΩ | |
| Pin Count | 2 | |
| Series | 7440 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 56 uH | |
| Termination Style | SMT | |
| Depth | 2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 56μH | ||
Maximum DC Current 1.5A | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 180mΩ | ||
Pin Count 2 | ||
Series 7440 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 56 uH | ||
Termination Style SMT | ||
Depth 2mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5020 Shielded Inductor with a Ferrite Core, 56 μH Surface Mount ±20% 0.72 A Idc
- Wurth Elektronik 4018 Shielded Inductor with a Ferrite Core, 0.33 μH Surface Mount ±30% 4.5 A Idc
- Wurth Elektronik 5020 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 1.3 A Idc
- Wurth Elektronik 3012 Shielded Inductor with a Ferrite Core, 0.47 μH Surface Mount ±20% 3.15 A Idc
- Wurth Elektronik 3015 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 0.34 A Idc
- Wurth Elektronik 2512 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 0.28 A Idc
- Wurth Elektronik 5020 Shielded Inductor with a Ferrite Core, 7.5 μH Surface Mount ±20% 1.7 A Idc
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±20 % 790 mA Idc
