Wurth Elektronik, 7440, 1210 Unshielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±20 % 790 mA Idc
- RS Stock No.:
- 758-270
- Mfr. Part No.:
- 7440329002
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP520.95
(exc. VAT)
PHP583.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,000 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP52.095 | PHP520.95 | - |
| 100 - 490 | PHP45.825 | PHP458.25 | 12% |
| 500 - 990 | PHP41.123 | PHP411.23 | 21% |
| 1000 + | PHP30.335 | PHP303.35 | 41% |
*price indicative
- RS Stock No.:
- 758-270
- Mfr. Part No.:
- 7440329002
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 790mA | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 126mΩ | |
| Pin Count | 0 | |
| Inductance Tolerance | ±20 % | |
| Series | 7440 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Depth | 2.5mm | |
| Height | 1.55mm | |
| Diameter | 3.2mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 63MHz | |
| Moulded | No | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 790mA | ||
Sub Type SMT Power Inductor | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 126mΩ | ||
Pin Count 0 | ||
Inductance Tolerance ±20 % | ||
Series 7440 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Depth 2.5mm | ||
Height 1.55mm | ||
Diameter 3.2mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 63MHz | ||
Moulded No | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±20 % 650 mA Idc
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 1.8 μH Surface Mount ±5 % 640 mA Idc Q:20
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 47 μH Surface Mount ±5 % 146 mA Idc Q:40
- Wurth Elektronik 100 μH ±20 % 790 mA Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 790 mA Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 790 mA Idc
- Eaton 0703 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 790 mA Idc
- Wurth Elektronik 3015 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 340 mA Idc
