TE Connectivity, Sigma, 0806 Shielded Power Inductor with a Ferrite Core, 01.5 μH 20 % 2.4 A Idc Q:30
- RS Stock No.:
- 721-731
- Mfr. Part No.:
- 3657HC06M1R5T
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP29,997.00
(exc. VAT)
PHP33,597.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 08, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | PHP9.999 | PHP29,997.00 |
| 15000 + | PHP9.799 | PHP29,397.00 |
*price indicative
- RS Stock No.:
- 721-731
- Mfr. Part No.:
- 3657HC06M1R5T
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 01.5μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 2.4A | |
| Package/Case | 0806 | |
| Length | 1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 86Ω | |
| Inductance Tolerance | 20 % | |
| Series | Sigma | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 2 | |
| Termination Style | Surface Mount | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 01.5μH | ||
Product Type Power Inductor | ||
Maximum DC Current 2.4A | ||
Package/Case 0806 | ||
Length 1mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 86Ω | ||
Inductance Tolerance 20 % | ||
Series Sigma | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 2 | ||
Termination Style Surface Mount | ||
Height 2mm | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.68 μH 20 % 4 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.1 μH 20 % 9.5 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.47 μH 20 % 4.5 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.33 μH 20 % 4.7 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.24 μH 20 % 5.8 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.22 μH 20 % 6.5 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.24 μH 20 % 5 A Idc Q:30
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.33 μH 20 % 4.1 A Idc Q:30
