TE Connectivity, Sigma Shielded Power Inductor with a Ferrite Core, 1 μH 0.2 3 A Idc Q:30

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save PHP3,000.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP29,997.00

(exc. VAT)

PHP33,597.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP9.999PHP29,997.00-
15000 +PHP9.799PHP29,397.00PHP3,000.00

*price indicative

RS Stock No.:
721-694
Mfr. Part No.:
365704M1R0T
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

1μH

Product Type

Power Inductor

Maximum DC Current

3A

Length

1mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

45Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

0.2

Series

Sigma

Height

2.5mm

Core Material

Ferrite

Depth

2.5mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

95MHz

Minimum Quality Factor

30

Inductor Construction

Wirewound

COO (Country of Origin):
TW
The TE Connectivity Wirewound SMD Power Inductors, engineered for high saturation current and low DC resistance, delivering high conversion efficiency and reduced temperature rise. Designed with a magnetically shielded structure, they offer enhanced electromagnetic compatibility (EMC) performance and high-resolution signal integrity.

High saturation current

Low DC resistance

Magnetically shielded structure

Halogen free, lead free, RoHS compliant

MSL Level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy