TE Connectivity, Sigma Shielded Power Inductor with a Ferrite Core, 0.68 μH 0.2 3.4 A Idc Q:30
- RS Stock No.:
- 721-693
- Mfr. Part No.:
- 365704MR68T
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP29,997.00
(exc. VAT)
PHP33,597.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from February 16, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | PHP9.999 | PHP29,997.00 |
| 15000 + | PHP9.799 | PHP29,397.00 |
*price indicative
- RS Stock No.:
- 721-693
- Mfr. Part No.:
- 365704MR68T
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Inductor | |
| Inductance | 0.68μH | |
| Maximum DC Current | 3.4A | |
| Packaging | Tape & Reel | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 37Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 0.2 | |
| Series | Sigma | |
| Termination Style | Surface Mount | |
| Height | 2.5mm | |
| Depth | 2.5mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 110MHz | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Inductor | ||
Inductance 0.68μH | ||
Maximum DC Current 3.4A | ||
Packaging Tape & Reel | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 37Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 0.2 | ||
Series Sigma | ||
Termination Style Surface Mount | ||
Height 2.5mm | ||
Depth 2.5mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 110MHz | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 1 μH 0.2 3.4 A Idc Q:30
- TE Connectivity 0.33 μH 0.2 4.4 A Idc Q:30
- TE Connectivity 0.47 μH 0.2 5.2 A Idc Q:30
- TE Connectivity 0.22 μH 0.2 5.9 A Idc Q:30
- TE Connectivity 02.2 μH 0.2 2.3 A Idc Q:30
- TE Connectivity 01.5 μH 0.2 2.5 A Idc Q:30
- TE Connectivity 1 μH 0.2 3 A Idc Q:30
- TE Connectivity 0.47 μH 0.2 3.9 A Idc Q:30
