TE Connectivity, Sigma Shielded Power Inductor with a Ferrite Core, 0.47 μH 0.2 4 A Idc Q:25
- RS Stock No.:
- 721-679
- Mfr. Part No.:
- 365703MR47T
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
PHP56,445.00
(exc. VAT)
PHP63,219.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 12, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | PHP18.815 | PHP56,445.00 |
*price indicative
- RS Stock No.:
- 721-679
- Mfr. Part No.:
- 365703MR47T
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Inductor | |
| Inductance | 0.47μH | |
| Maximum DC Current | 4A | |
| Packaging | Tape & Reel | |
| Length | 800μm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 29Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 0.2 | |
| Series | Sigma | |
| Height | 3.2mm | |
| Termination Style | Surface Mount | |
| Depth | 3.2mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 120MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Inductor | ||
Inductance 0.47μH | ||
Maximum DC Current 4A | ||
Packaging Tape & Reel | ||
Length 800μm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 29Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 0.2 | ||
Series Sigma | ||
Height 3.2mm | ||
Termination Style Surface Mount | ||
Depth 3.2mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 120MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 0.24 μH 0.2 5 A Idc Q:25
- TE Connectivity 1310 Shielded Power Inductor with a Ferrite Core, 0.47 μH 20 % 5.8 A Idc Q:25
- TE Connectivity 0806 Shielded Power Inductor with a Ferrite Core, 0.68 μH 20 % 4 A Idc Q:30
- TE Connectivity 0.33 μH 0.2 4.4 A Idc Q:30
- TE Connectivity 0.47 μH 0.2 5.2 A Idc Q:30
- TE Connectivity 03.3 μH 0.2 1.9 A Idc Q:30
- TE Connectivity 02.2 μH 0.2 2.3 A Idc Q:30
- TE Connectivity 1 μH 0.2 3.4 A Idc Q:30
