Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 3.1 A Idc
- RS Stock No.:
- 672-062
- Mfr. Part No.:
- SGIHLP48FABR47M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP55,221.41
(exc. VAT)
PHP61,847.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP11,044.282 | PHP55,221.41 |
*price indicative
- RS Stock No.:
- 672-062
- Mfr. Part No.:
- SGIHLP48FABR47M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 47μH | |
| Product Type | Inductor | |
| Maximum DC Current | 3.1A | |
| Package/Case | Bulk | |
| Length | 12.19mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Height | 12.19mm | |
| Core Material | Shielded | |
| Depth | 12.29mm | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 47μH | ||
Product Type Inductor | ||
Maximum DC Current 3.1A | ||
Package/Case Bulk | ||
Length 12.19mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Height 12.19mm | ||
Core Material Shielded | ||
Depth 12.29mm | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor specifically engineered for high-performance applications in power management systems. Designed to withstand extreme conditions, this inductor boasts a high-temperature rating of up to 180 °C, ensuring consistent performance regardless of operating environments. Its low profile and Compact design cater to space-constrained applications while delivering exceptional electrical characteristics.
Shielded construction reduces noise and improves efficiency
Low DC resistance per microhenry maximises power efficiency
Designed to handle high transient current spikes without saturation
Low profile design suits modern Compact electronic applications
Rated operating voltage of 75 V ensures versatility in use
Maximum weight of 4.5 g offers lightweight integration
Widely applicable in low-profile, high-current power supplies and converters
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 3.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 33 μH ±20 % 3.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 7.8 μH ±20 % 13.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 3.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
