Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 75 μH ±20 % 12 A Idc
- RS Stock No.:
- 672-027
- Mfr. Part No.:
- SGIHLP97OZB750M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP64,967.25
(exc. VAT)
PHP72,763.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP12,993.45 | PHP64,967.25 |
*price indicative
- RS Stock No.:
- 672-027
- Mfr. Part No.:
- SGIHLP97OZB750M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 75μH | |
| Maximum DC Current | 12A | |
| Package/Case | Bulk | |
| Length | 24.77mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Depth | 15.24mm | |
| Core Material | Shielded | |
| Height | 24.77mm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 75μH | ||
Maximum DC Current 12A | ||
Package/Case Bulk | ||
Length 24.77mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Depth 15.24mm | ||
Core Material Shielded | ||
Height 24.77mm | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed for low-profile, high-current power supply applications. Engineered to meet MIL-STD-981 compliance, this space-grade inductor operates efficiently within a temperature range of -55 °C to +180 °C, managing high transient current without saturation. With its unique shielded construction and low DC resistance, it is optimised to reduce losses while providing reliable performance in demanding conditions.
Shielded construction minimises electromagnetic interference
Designed for high transient current spikes without saturation
Compact package facilitates space-saving installations
Low profile design Ideal for high current power supply applications
Rated operating voltage of 75 V ensures robustness under stress
Maximum weight of 45 g optimises handling and integration
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 1 μH ±20 % 12 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 12 μH ±20 % 10.6 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
