Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 3.3 μH ±20 % 20.2 A Idc

This image is representative of the product range

Subtotal (1 tray of 5 units)*

PHP55,221.41

(exc. VAT)

PHP61,847.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
5 +PHP11,044.282PHP55,221.41

*price indicative

RS Stock No.:
671-991
Mfr. Part No.:
SGIHLP60HEB3R3M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Inductor

Inductance

3.3μH

Maximum DC Current

20.2A

Package/Case

Bulk

Length

16.12mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

180°C

Series

SGIHLP

Core Material

Shielded

Height

15.24mm

Depth

15.24mm

Inductor Construction

Shielded

Moulded

No

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor designed for demanding applications requiring high reliability and performance. With its compliance to MIL-STD-981 standards, this inductor is engineered to operate efficiently even in high-temperature environments, boasting a temperature rating of up to 180 °C. Ideal for use in power supplies, including DC/DC converters and high current POL converters, it effectively manages high transient current spikes without saturation. The low profile design combined with superior electrical specifications makes this inductor a VITAL component for modern power management in various industrial and aerospace applications.

Low profile design effectively integrates into Compact systems, saving space

Lowest DCR per microhenry in its package size enhances overall efficiency

Ideal for applications like high current POL converters and solar panel power supplies

Comprehensive thermal management supports reliable operation in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy