Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 4 A Idc
- RS Stock No.:
- 671-968
- Mfr. Part No.:
- SGIHLP34EBB100M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP55,221.41
(exc. VAT)
PHP61,847.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP11,044.282 | PHP55,221.41 |
*price indicative
- RS Stock No.:
- 671-968
- Mfr. Part No.:
- SGIHLP34EBB100M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 4A | |
| Package/Case | Bulk | |
| Length | 8.76mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Shielded | |
| Depth | 8.76mm | |
| Height | 254μm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 10μH | ||
Maximum DC Current 4A | ||
Package/Case Bulk | ||
Length 8.76mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Core Material Shielded | ||
Depth 8.76mm | ||
Height 254μm | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor is engineered for high-performance applications requiring reliable power conversion. Its MIL-STD-981 compliant design ensures it can efficiently handle demanding conditions while maintaining high inductance with minimal DC resistance. This inductor is ideally suited for low profile, high current power supplies and DC/DC converters, making it an essential component in Advanced electronic designs. Optimised for operations at high temperatures of up to 180 °C, it effectively suppresses noise while comfortably managing high transient current spikes without saturation. Its Compact form factor does not compromise on power, delivering exceptional performance in space-constrained environments.
Shielded construction minimises electromagnetic interference, enhancing performance
Lowest DCR/μH performance in its size class improves efficiency and thermal management
Capable of handling high transient current spikes, reducing the risk of saturation
Low profile design allows for integration into space-constrained applications
Ideal for various applications including power supplies, POL converters, and solar panel converters
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 8.7 A Idc
