Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 6.6 A Idc
- RS Stock No.:
- 671-959
- Mfr. Part No.:
- SGIHLP24DCB2R2M81P
- Manufacturer:
- Vishay
N
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP55,221.41
(exc. VAT)
PHP61,847.98
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP11,044.282 | PHP55,221.41 |
*price indicative
- RS Stock No.:
- 671-959
- Mfr. Part No.:
- SGIHLP24DCB2R2M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 6.6A | |
| Package/Case | Bulk | |
| Length | 6.22mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Height | 0.254mm | |
| Depth | 6.22mm | |
| Core Material | Shielded | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 6.6A | ||
Package/Case Bulk | ||
Length 6.22mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Height 0.254mm | ||
Depth 6.22mm | ||
Core Material Shielded | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductors are expertly engineered components designed for high-current power supply applications. With a low profile and robust construction, these inductors effectively mitigate current spikes and offer exceptional performance in environments demanding reliability and efficiency. Capitalising on a military-grade design compliant with MIL-STD-981, this product excels in high-temperature conditions, rated for operations up to 180°C. These inductors are Ideal for use in DC/DC converters and other demanding applications, ensuring dependable operation in critical systems.
Shielded design reduces magnetic interference, enhancing performance
Lowest DCR per μH in its package size, promoting efficiency
Designed to handle high transient current spikes without saturation
Low profile construction optimises space in Compact applications
Versatile applications in high current power supplies and DC/DC converters
Effective for noise suppression, improving overall circuit performance
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 6.6 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 8.7 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
